-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8105
|
Newark | Res, 10M, 0.5%, 0.125W, Thick Film, 0805, Resistance:10Mohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Semi-Precision Rohs Compliant: Yes |Vishay CRCW080510M0DHEAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4556 |
|
$0.0480 | Buy Now |
DISTI #
55M7127
|
Newark | Res, 10M, 0.5%, 0.125W, Thick Film, 0805, Resistance:10Mohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Semi-Precision Rohs Compliant: Yes |Vishay CRCW080510M0DHEAP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
67AK8105
|
Avnet Americas | D12/CRCW0805-P 50 10M 0.5% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 67AK8105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4556 Partner Stock |
|
$0.0670 / $0.3000 | Buy Now |
DISTI #
CRCW080510M0DHEAP
|
Avnet Americas | D12/CRCW0805-P 50 10M 0.5% ET1 e3 - Tape and Reel (Alt: CRCW080510M0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 | Buy Now |
DISTI #
71-CRCW080510M0DHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 1/8W 10Mohm .5% RoHS: Compliant | 1993 |
|
$0.0330 / $0.3000 | Buy Now |
|
Future Electronics | CRCW Series 0805 10 MOhm ±0.5 % 0.125 W ±50 ppm/K SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0321 / $0.0344 | Buy Now |
DISTI #
66716509
|
Verical | Res Thick Film 0805 10M Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 133 Package Multiple: 1 Date Code: 2121 | Americas - 212 |
|
$0.1259 | Buy Now |
|
Quest Components | 76 |
|
$0.3960 / $0.6600 | Buy Now | |
DISTI #
CRCW080510M0DHEAP
|
TTI | Thick Film Resistors - SMD 1/8W 10Mohm .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0327 / $0.0366 | Buy Now |
DISTI #
CRCW080510M0DHEAP
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Semi Precision (Alt: CRCW080510M0DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080510M0DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080510M0DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080510M0DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510M0DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TC50W10M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW080510M0DHEAP vs CR0805TC50W10M+-0.5% |
CRCW08051005D50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CRCW080510M0DHEAP vs CRCW08051005D50RG1 |
CDF080510M0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080510M0DHEAP vs CDF080510M0.5%50PPM/KNS |
CR0805TTC50W10M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW080510M0DHEAP vs CR0805TTC50W10M+-0.5% |
ADF080510M0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080510M0DHEAP vs ADF080510M0.5%50PPM/KKP10 |
RGC0805DTC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080510M0DHEAP vs RGC0805DTC10M0 |
D12/CRCW0805-P5010M0.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CRCW080510M0DHEAP vs D12/CRCW0805-P5010M0.5%E20E3 |
ADF080510M0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080510M0DHEAP vs ADF080510M0.5%50PPM/KKP5 |
CR-05DEA---10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080510M0DHEAP vs CR-05DEA---10M |
CPG0805D10M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CRCW080510M0DHEAP vs CPG0805D10M |