Datasheets
CRCW0805-P5051101%RT6 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for CRCW0805-P5051101%RT6 by Vishay Intertechnologies

Overview of CRCW0805-P5051101%RT6 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for CRCW0805-P5051101%RT6

CRCW0805-P5051101%RT6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW0805-P5051101%RT6 Part Data Attributes

CRCW0805-P5051101%RT6 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW0805-P5051101%RT6 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 511 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CRCW0805-P5051101%RT6

This table gives cross-reference parts and alternative options found for CRCW0805-P5051101%RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805-P5051101%RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF05FP5110P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805-P5051101%RT6 vs FCF05FP5110P
RK73G2ALTE5110F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRCW0805-P5051101%RT6 vs RK73G2ALTE5110F
CDF0805511R1%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRCW0805-P5051101%RT6 vs CDF0805511R1%50PPM/KNP20
CDF0805511R1%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic CRCW0805-P5051101%RT6 vs CDF0805511R1%50PPM/KNP10
RK73G2ARTTED5110F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRCW0805-P5051101%RT6 vs RK73G2ARTTED5110F
RE0805FRE10511RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW0805-P5051101%RT6 vs RE0805FRE10511RL
RK73G2ALTP5110F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CRCW0805-P5051101%RT6 vs RK73G2ALTP5110F
FCF05FV-5110P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805-P5051101%RT6 vs FCF05FV-5110P
CR-05FE7511R RES,SMT,THICK FILM,511 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE Viking Tech Corp CRCW0805-P5051101%RT6 vs CR-05FE7511R
RCA0805511RFHEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0805-P5051101%RT6 vs RCA0805511RFHEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0805-P5051101%RT6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0805-P5051101%RT6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0805-P5051101%RT6 would you like to use for your alert(s)?
  • Please alert me when CRCW0805-P5051101%RT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0805-P5051101%RT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0805-P5051101%RT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0805-P5051101%RT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0805-P5051101%RT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0805-P5051101%RT6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: