Part Details for CRCW0805-HP10056K1%ET6E3 by Vishay Intertechnologies
Overview of CRCW0805-HP10056K1%ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0805-HP10056K1%ET6E3
CRCW0805-HP10056K1%ET6E3 CAD Models
CRCW0805-HP10056K1%ET6E3 Part Data Attributes
|
CRCW0805-HP10056K1%ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805-HP10056K1%ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805-HP10056K1%ET6E3
This table gives cross-reference parts and alternative options found for CRCW0805-HP10056K1%ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805-HP10056K1%ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALBK5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805-HP10056K1%ET6E3 vs RK73H2ALBK5602F |
RK73H2AGBK5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805-HP10056K1%ET6E3 vs RK73H2AGBK5602F |
MR08X5602FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRCW0805-HP10056K1%ET6E3 vs MR08X5602FTL |
RK73H2ARTBK5602F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805-HP10056K1%ET6E3 vs RK73H2ARTBK5602F |
AC0805FR-3W56KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805-HP10056K1%ET6E3 vs AC0805FR-3W56KL |
RAF05K563FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805-HP10056K1%ET6E3 vs RAF05K563FC |
RPC0805FT56K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0805-HP10056K1%ET6E3 vs RPC0805FT56K0 |
RAF05K563FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805-HP10056K1%ET6E3 vs RAF05K563FCG |
RAF05K563FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRCW0805-HP10056K1%ET6E3 vs RAF05K563FT |
MR08X5602FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRCW0805-HP10056K1%ET6E3 vs MR08X5602FGL |