Part Details for CRCW06039M10JNTA by Vishay Intertechnologies
Overview of CRCW06039M10JNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06039M10JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P9909
|
Newark | Crcw0603 9.1M 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW06039M10JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW06039M10JNTA
|
Avnet Americas | CRCW0603 9.1M 5% 200 RT1 - Tape and Reel (Alt: CRCW06039M10JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
Part Details for CRCW06039M10JNTA
CRCW06039M10JNTA CAD Models
CRCW06039M10JNTA Part Data Attributes
|
CRCW06039M10JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039M10JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06039M10JNTA
This table gives cross-reference parts and alternative options found for CRCW06039M10JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039M10JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-915JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06039M10JNTA vs RMC16-915JTP |
232270270915L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039M10JNTA vs 232270270915L |
WR06X915JGLJ | Fixed Resistor, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06039M10JNTA vs WR06X915JGLJ |
CR-03JLA---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06039M10JNTA vs CR-03JLA---9M1 |
AS03JTF9104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06039M10JNTA vs AS03JTF9104 |
CR-03JLD---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06039M10JNTA vs CR-03JLD---9M1 |
CAR06J915CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06039M10JNTA vs CAR06J915CT |
RK73B1JRTTP915J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039M10JNTA vs RK73B1JRTTP915J |
RMC16-915JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06039M10JNTA vs RMC16-915JB |
CRCW06039M10JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06039M10JNTA vs CRCW06039M10JNEAC |