Part Details for CRCW06039K53DKTIP by Vishay Intertechnologies
Overview of CRCW06039K53DKTIP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06039K53DKTIP
CRCW06039K53DKTIP CAD Models
CRCW06039K53DKTIP Part Data Attributes
|
CRCW06039K53DKTIP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039K53DKTIP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06039K53DKTIP
This table gives cross-reference parts and alternative options found for CRCW06039K53DKTIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039K53DKTIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTDD9531D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K53DKTIP vs RK73H1JGTDD9531D |
RK73H1JRTBK9531D | RES,SMT,THICK FILM,9.53K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CRCW06039K53DKTIP vs RK73H1JRTBK9531D |
CR0603-16W-9531DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06039K53DKTIP vs CR0603-16W-9531DPT-13 |
RM06DTN9531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW06039K53DKTIP vs RM06DTN9531 |
CDP06039K530.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06039K53DKTIP vs CDP06039K530.5%100PPM/KNP20 |
ADF06039K530.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06039K53DKTIP vs ADF06039K530.5%100PPM/KKP5 |
CDP06039K530.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06039K53DKTIP vs CDP06039K530.5%100PPM/KKS |
RMCS0603DT9K53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06039K53DKTIP vs RMCS0603DT9K53 |
CR-03DL6--9K53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06039K53DKTIP vs CR-03DL6--9K53 |
CDP06039K530.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06039K53DKTIP vs CDP06039K530.5%100PPM/KKP20 |