Part Details for CRCW0603976KFKEA by Vishay Dale
Overview of CRCW0603976KFKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603976KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-976KHCT-ND
|
DigiKey | RES SMD 976K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10546 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 976K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R RoHS: Compliant |
14689 In Stock |
|
$0.0051 | Buy Now |