Part Details for CRCW060393K1FKEC by Vishay Intertechnologies
Overview of CRCW060393K1FKEC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060393K1FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060393K1FKEC
|
Avnet Americas | D11/CRCW0603 100 93K1 1% ET6 e3 - Tape and Reel (Alt: CRCW060393K1FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0022 | Buy Now |
Part Details for CRCW060393K1FKEC
CRCW060393K1FKEC CAD Models
CRCW060393K1FKEC Part Data Attributes
|
CRCW060393K1FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060393K1FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060393K1FKEC
This table gives cross-reference parts and alternative options found for CRCW060393K1FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060393K1FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X9312FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060393K1FKEC vs WR06X9312FBL |
RMCF0603FG93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060393K1FKEC vs RMCF0603FG93K1 |
RK73H1JGTP9312F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060393K1FKEC vs RK73H1JGTP9312F |
CDP060393K11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060393K1FKEC vs CDP060393K11%100PPM/KNP5 |
RK73H1JTTDD9312F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060393K1FKEC vs RK73H1JTTDD9312F |
RC0603FR-1093K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060393K1FKEC vs RC0603FR-1093K1L |
RK73H1JLTP9312F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060393K1FKEC vs RK73H1JLTP9312F |
RK73H1JRTBK9312F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060393K1FKEC vs RK73H1JRTBK9312F |
WCR0603-93K1FI | RESISTOR, 0.1W, 1%, 100ppm, 93100ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW060393K1FKEC vs WCR0603-93K1FI |
CRCW060393K1FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060393K1FKEC vs CRCW060393K1FKEAC |