There are no models available for this part yet.
Overview of CRCW060382R0FKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW060382R0FKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK6388
|
Newark | Res, 82R, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW060382R0FKEAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99340 |
|
$0.0090 / $0.0190 | Buy Now | |
DISTI #
59AC3188
|
Newark | D11/Crcw0603-C 100 82R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060382R0FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
CRCW060382R0FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 82R 1% ET1 e3 - Tape and Reel (Alt: CRCW060382R0FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now | |
DISTI #
71-CRCW060382R0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 82ohms 1% Commercial Use RoHS: Compliant | 59249 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
V72:2272_18938038
|
Arrow Electronics | Res Thick Film 0603 82 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1819 Container: Cut Strips | Americas - 60826 |
|
$0.0515 / $0.0517 | Buy Now | |
DISTI #
V79:2366_27013557
|
Arrow Electronics | Res Thick Film 0603 82 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 40362 |
|
$0.0034 / $0.0510 | Buy Now | |
Future Electronics | CRCW Series 0603 0.1 W 82 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0025 / $0.0029 | Buy Now | ||
Future Electronics | CRCW Series 0603 0.1 W 82 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0025 / $0.0029 | Buy Now | ||
DISTI #
27179279
|
Verical | Res Thick Film 0603 82 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 4167 Package Multiple: 1 Date Code: 1819 | Americas - 60826 |
|
$0.0515 / $0.0516 | Buy Now | |
DISTI #
66716840
|
Verical | Res Thick Film 0603 82 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1725 Package Multiple: 1 Date Code: 2120 | Americas - 40362 |
|
$0.0034 | Buy Now |
CAD Models for CRCW060382R0FKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW060382R0FKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC COLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060382R0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060382R0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060382R0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003527 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW060382R0FKEAC vs MP003527 |
CRCW060382R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060382R0FKEAC vs CRCW060382R0FKEBC |
CRCW060382R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060382R0FKEAC vs CRCW060382R0FKEA |
RK73H1JRTTP82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060382R0FKEAC vs RK73H1JRTTP82R0F |
WR06X82R0FTLJ | Fixed Resistor, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW060382R0FKEAC vs WR06X82R0FTLJ |
RK73H1JRTTD82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060382R0FKEAC vs RK73H1JRTTD82R0F |
WR06X82R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060382R0FKEAC vs WR06X82R0FBL |
CR-03FL7---82R | Fixed Resistor, CHIP | Viking Tech Corp | CRCW060382R0FKEAC vs CR-03FL7---82R |
RC0603FR-0782RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060382R0FKEAC vs RC0603FR-0782RP |
232270468209 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060382R0FKEAC vs 232270468209 |