CRCW0603680KJNTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW0603680KJNTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW0603680KJNTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 48P9693
Newark Crcw0603 680K 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW0603680KJNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0270
  • 10,000 $0.0210
  • 20,000 $0.0150
$0.0150 / $0.0270 Buy Now
DISTI # CRCW0603680KJNTA
Avnet Americas CRCW0603 680K 5% 200 RT1 - Tape and Reel (Alt: CRCW0603680KJNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0122
  • 10,000 $0.0118
  • 20,000 $0.0114
  • 30,000 $0.0110
  • 40,000 $0.0106
  • 50,000 $0.0101
  • 500,000 $0.0096
$0.0096 / $0.0122 Buy Now
DISTI # 71-CRCW0603J-680K
Mouser Electronics Thick Film Resistors - SMD 1/10watt 680Kohms 5% RoHS: Not Compliant 0
  • 1 $0.1700
  • 10 $0.1120
  • 100 $0.0430
  • 1,000 $0.0190
  • 5,000 $0.0160
$0.0160 / $0.1700 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0098
$0.0098 Buy Now

CAD Models for CRCW0603680KJNTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0603680KJNTA by Vishay Intertechnologies

CRCW0603680KJNTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
680000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603680KJNTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW0603680KJNTA

This table gives cross-reference parts and alternative options found for CRCW0603680KJNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603680KJNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU03J684V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW0603680KJNTA vs ERJU03J684V
ERJS03J684V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW0603680KJNTA vs ERJS03J684V
RMCF0603JG680K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0603680KJNTA vs RMCF0603JG680K

Related Parts for CRCW0603680KJNTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603680KJNTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603680KJNTA by Vishay Intertechnologies

  • Please alert me when CRCW0603680KJNTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603680KJNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603680KJNTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603680KJNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603680KJNTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603680KJNTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: