-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8661
|
Newark | Res, Thick Film, 63R4, 1%, 0.1W, 0603, Resistance:63.4Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060363R4FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
42K3989
|
Newark | Res, Thick Film, 63R4, 1%, 0.1W, 0603, Reel, Resistance:63.4Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060363R4FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060363R4FKEA
|
Avnet Americas | D11/CRCW0603 100 63R4 1% ET1 e3 - Tape and Reel (Alt: CRCW060363R4FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now |
DISTI #
71-CRCW0603-63.4-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 63.4ohms 1% RoHS: Compliant | 17137 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_09191799
|
Arrow Electronics | Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2306 | Americas - 135000 |
|
$0.0363 | Buy Now |
DISTI #
V79:2366_26615374
|
Arrow Electronics | Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 95000 |
|
$0.0016 / $0.0480 | Buy Now |
DISTI #
V72:2272_09191799
|
Arrow Electronics | Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1850 Container: Cut Strips | Americas - 230 |
|
$0.0485 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 63.4 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
73475556
|
Verical | Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2306 | Americas - 135000 |
|
$0.0363 | Buy Now |
DISTI #
68378595
|
Verical | Res Thick Film 0603 63.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2045 | Americas - 95000 |
|
$0.0016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060363R4FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060363R4FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060363R4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060363R4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060363R4FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060363R4FKEA vs CRCW060363R4FKEBC |
RC0603FR-1363R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060363R4FKEA vs RC0603FR-1363R4L |
CRCW060363R4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060363R4FKEA vs CRCW060363R4FKTA |
CRCW060363R4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060363R4FKEA vs CRCW060363R4FKEAC |
ERJS03F63R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060363R4FKEA vs ERJS03F63R4V |
CR0603-FX-63R4ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW060363R4FKEA vs CR0603-FX-63R4ELF |
ERJ3EKF63R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060363R4FKEA vs ERJ3EKF63R4V |
RMCS0603FT63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060363R4FKEA vs RMCS0603FT63R4 |
RC0603FR-0763R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060363R4FKEA vs RC0603FR-0763R4L |
CRCW060363R4FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060363R4FKEA vs CRCW060363R4FKEB |