Datasheets
CRCW06035R76FNTA by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CRCW06035R76FNTA by Vishay Intertechnologies

Overview of CRCW06035R76FNTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW06035R76FNTA

Part # Distributor Description Stock Price Buy
DISTI # CRCW06035R76FNTA
Avnet Americas Res Thick Film 0603 5.76 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06035R76FNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0060
$0.0060 Buy Now

Part Details for CRCW06035R76FNTA

CRCW06035R76FNTA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW06035R76FNTA Part Data Attributes

CRCW06035R76FNTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW06035R76FNTA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 5.76 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CRCW06035R76FNTA

This table gives cross-reference parts and alternative options found for CRCW06035R76FNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035R76FNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW06035R76FNEA RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 5.76 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06035R76FNTA vs CRCW06035R76FNEA
D112005R76FP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06035R76FNTA vs D112005R76FP5
CR165R76F-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CRCW06035R76FNTA vs CR165R76F-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06035R76FNTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06035R76FNTA by Vishay Intertechnologies

  • Please alert me when CRCW06035R76FNTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06035R76FNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06035R76FNTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06035R76FNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06035R76FNTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06035R76FNTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: