Part Details for CRCW06035R11FKTCBC by Vishay Intertechnologies
Overview of CRCW06035R11FKTCBC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06035R11FKTCBC
CRCW06035R11FKTCBC CAD Models
CRCW06035R11FKTCBC Part Data Attributes
|
CRCW06035R11FKTCBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035R11FKTCBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06035R11FKTCBC
This table gives cross-reference parts and alternative options found for CRCW06035R11FKTCBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035R11FKTCBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035R11FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R11FKTCBC vs CRCW06035R11FKEB |
ADF06035R111%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035R11FKTCBC vs ADF06035R111%100PPM/KKP20 |
ADF06035R111%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035R11FKTCBC vs ADF06035R111%100PPM/KKP5 |
ADF06035R111%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035R11FKTCBC vs ADF06035R111%100PPM/KKS |
RCA06035R11FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R11FKTCBC vs RCA06035R11FKEA |
CDP06035R111%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035R11FKTCBC vs CDP06035R111%100PPM/KNP20 |
CRCW06035R11FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06035R11FKTCBC vs CRCW06035R11FKTC |
CRCW06035R11FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R11FKTCBC vs CRCW06035R11FKEA |
CRCW06035R11FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06035R11FKTCBC vs CRCW06035R11FKEAC |
CDP06035R111%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035R11FKTCBC vs CDP06035R111%100PPM/KNP10 |