CRCW0603576RFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0603576RFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0603576RFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42K3969
Newark Res, Thick Film, 576R, 1%, 0.1W, 0603, Reel, Resistance:576Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603576RFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0050
$0.0050 Buy Now
DISTI # CRCW0603576RFKEA
Avnet Americas D11/CRCW0603 100 576R 1% ET1 e3 - Tape and Reel (Alt: CRCW0603576RFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW0603-576-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 576ohms 1% RoHS: Compliant 15149
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # E02:0323_02204972
Arrow Electronics Res Thick Film 0603 576 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2331 Europe - 75000
  • 5,000 $0.0027
$0.0027 Buy Now
DISTI # V36:1790_09191720
Arrow Electronics Res Thick Film 0603 576 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2340 Americas - 15000
  • 5,000 $0.0128
$0.0128 Buy Now
DISTI # V79:2366_26614963
Arrow Electronics Res Thick Film 0603 576 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2036 Americas - 5000
  • 1 $0.0460
  • 10 $0.0076
  • 100 $0.0044
  • 1,000 $0.0036
  • 5,000 $0.0016
$0.0016 / $0.0460 Buy Now
Future Electronics CRCW Series 0603 0.1 W 576 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 5,000 $0.0033
  • 20,000 $0.0031
  • 75,000 $0.0030
  • 125,000 $0.0029
  • 250,000 $0.0028
$0.0028 / $0.0033 Buy Now
DISTI # 69839618
Verical Res Thick Film 0603 576 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2331 Americas - 75000
  • 5,000 $0.0027
$0.0027 Buy Now
DISTI # 72484878
Verical Res Thick Film 0603 576 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 Americas - 15000
  • 5,000 $0.0128
$0.0128 Buy Now
DISTI # 68378732
Verical Res Thick Film 0603 576 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2036 Americas - 5000
  • 5,000 $0.0016
$0.0016 Buy Now
Bristol Electronics   Min Qty: 7 5434
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 576 OHM, SURFACE MOUNT, 0603, LEAD FREE 6360
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now
DISTI # CRCW0603576RFKEA
TTI Thick Film Resistors - SMD 1/10watt 576ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 170000
In Stock
  • 5,000 $0.0036
  • 10,000 $0.0035
  • 20,000 $0.0034
  • 25,000 $0.0034
  • 35,000 $0.0033
  • 75,000 $0.0029
  • 125,000 $0.0029
$0.0029 / $0.0036 Buy Now
DISTI # CRCW0603576RFKEA
Avnet Abacus SMD Chip Resistor, 576 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603576RFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Abacus - 10000
Buy Now
DISTI # CRCW0603576RFKEA
Avnet Asia D11/CRCW0603 100 576R 1% ET1 e3 (Alt: CRCW0603576RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days 0
RFQ
DISTI # C1S803618299132
Chip1Stop Surface Mount Resistor 80000
  • 5,000 $0.0059
  • 10,000 $0.0050
  • 20,000 $0.0049
  • 50,000 $0.0036
$0.0036 / $0.0059 Buy Now
DISTI # C1S801500054399
Chip1Stop Surface Mount Resistor RoHS: Compliant 15000
  • 5,000 $0.0128
$0.0128 Buy Now
DISTI # C1S803611550858
Chip1Stop Surface Mount Resistor RoHS: Compliant 5000
  • 1,000 $0.0036
  • 5,000 $0.0016
$0.0016 / $0.0036 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 4000
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 576 0603 Chip Resistor - Surface Mount ROHS 4645
  • 20 $0.0222
  • 200 $0.0175
  • 600 $0.0149
  • 5,000 $0.0134
  • 10,000 $0.0120
  • 20,000 $0.0113
$0.0113 / $0.0222 Buy Now

CAD Models for CRCW0603576RFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0603576RFKEA by Vishay Intertechnologies

CRCW0603576RFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
576 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603576RFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0603576RFKEA

This table gives cross-reference parts and alternative options found for CRCW0603576RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603576RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0603576RFKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0603576RFKEA vs CRCW0603576RFKEC
RC0603FR-13576RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603576RFKEA vs RC0603FR-13576RL
ERJ3EKF5760V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW0603576RFKEA vs ERJ3EKF5760V
CRCW0603576RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603576RFKEA vs CRCW0603576RFKEBC
RC0603FR-10576RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603576RFKEA vs RC0603FR-10576RL
AF0603FR-07576RL Fixed Resistor, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603576RFKEA vs AF0603FR-07576RL
AC0603FR-07576RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603576RFKEA vs AC0603FR-07576RL
ERJS03F5760V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW0603576RFKEA vs ERJS03F5760V
RMCS0603FT576R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0603576RFKEA vs RMCS0603FT576R
NRC-AS06F5760TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CRCW0603576RFKEA vs NRC-AS06F5760TRF

Related Parts for CRCW0603576RFKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603576RFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603576RFKEA by Vishay Intertechnologies

  • Please alert me when CRCW0603576RFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603576RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603576RFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603576RFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603576RFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603576RFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: