-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3965
|
Newark | Res, Thick Film, 562K, 1%, 0.1W, 0603, Resistance:562Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603562KFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19064 |
|
$0.0030 | Buy Now |
DISTI #
52K8623
|
Newark | Res, Thick Film, 562K, 1%, 0.1W, 0603, Reel, Resistance:562Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603562KFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW0603562KFKEA
|
Avnet Americas | D11/CRCW0603 100 562K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603562KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0028 | Buy Now |
DISTI #
42K3965
|
Avnet Americas | D11/CRCW0603 100 562K 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 42K3965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 19064 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
71-CRCW0603-562K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 562Kohms 1% RoHS: Compliant | 7249 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 562 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 35000Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 2901 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 562000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 1739 |
|
$0.0150 / $0.0450 | Buy Now |
DISTI #
CRCW0603562KFKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 562Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
CRCW0603562KFKEA
|
Avnet Abacus | SMD Chip Resistor, 562 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603562KFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603562KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603562KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603562KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603562KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06F5623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW0603562KFKEA vs NRC-AS06F5623TRF |
RK73H1JLTDD5623F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603562KFKEA vs RK73H1JLTDD5623F |
232270485624L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0603562KFKEA vs 232270485624L |
RMCS0603FT562K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603562KFKEA vs RMCS0603FT562K |
RK73H1JGTD5623F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603562KFKEA vs RK73H1JGTD5623F |
ADF0603562K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603562KFKEA vs ADF0603562K1%100PPM/KKP20 |
CR-03FLB--562K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603562KFKEA vs CR-03FLB--562K |
0603WGF5623T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603562KFKEA vs 0603WGF5623T5E |
CR-03FL7--562K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603562KFKEA vs CR-03FL7--562K |
WCR0603-562KFI | RESISTOR, 0.1W, 1%, 100ppm, 562000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW0603562KFKEA vs WCR0603-562KFI |