Datasheets
CRCW0603549RFKEAC by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CRCW0603549RFKEAC by Vishay Intertechnologies

Overview of CRCW0603549RFKEAC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW0603549RFKEAC

Part # Distributor Description Stock Price Buy
DISTI # CRCW0603549RFKEAC
Avnet Americas D11/CRCW0603-C 100 549R 1% ET1 e3 - Tape and Reel (Alt: CRCW0603549RFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0017
$0.0017 Buy Now
DISTI # 71-CRCW0603549RFKEAC
Mouser Electronics Thick Film Resistors - SMD 1/10Watt 549ohms 1% Commercial Use RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0190
  • 1,000 $0.0090
  • 5,000 $0.0060
  • 10,000 $0.0050
  • 25,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 60,000 $0.0017
$0.0017 Buy Now

Part Details for CRCW0603549RFKEAC

CRCW0603549RFKEAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW0603549RFKEAC Part Data Attributes

CRCW0603549RFKEAC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW0603549RFKEAC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC COLTAGE(V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 549 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CRCW0603549RFKEAC

This table gives cross-reference parts and alternative options found for CRCW0603549RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603549RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR0603FR-13549RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603549RFKEAC vs SR0603FR-13549RL
RK73H1JGTP5490F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603549RFKEAC vs RK73H1JGTP5490F
CR-03FLD--549R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW0603549RFKEAC vs CR-03FLD--549R
CDP0603549R1%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603549RFKEAC vs CDP0603549R1%100PPM/KKP20
RK73H1JLTP5490F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603549RFKEAC vs RK73H1JLTP5490F
RTT035490FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec CRCW0603549RFKEAC vs RTT035490FP3
CDP0603549R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603549RFKEAC vs CDP0603549R1%100PPM/KNP20
ERJS03F5490V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW0603549RFKEAC vs ERJS03F5490V
CDF0603549R1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603549RFKEAC vs CDF0603549R1%100PPM/KNS
RK73H1JRTTDD5490F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 549ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW0603549RFKEAC vs RK73H1JRTTDD5490F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603549RFKEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603549RFKEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603549RFKEAC would you like to use for your alert(s)?
  • Please alert me when CRCW0603549RFKEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603549RFKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603549RFKEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603549RFKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603549RFKEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603549RFKEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: