There are no models available for this part yet.
Overview of CRCW06035491D100RT5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
CAD Models for CRCW06035491D100RT5 by Vishay Intertechnologies
Part Data Attributes for CRCW06035491D100RT5 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
D/CRCW-P
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06035491D100RT5
This table gives cross-reference parts and alternative options found for CRCW06035491D100RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035491D100RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06035K490.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035491D100RT5 vs ADF06035K490.5%100PPM/KKS |
RC0603DR-105K49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035491D100RT5 vs RC0603DR-105K49L |
RK73H1JGTDD5491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06035491D100RT5 vs RK73H1JGTDD5491D |
RM06D5491CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06035491D100RT5 vs RM06D5491CT-X |
CR0603-16W-5491DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06035491D100RT5 vs CR0603-16W-5491DPT |
RMCS0603DT5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06035491D100RT5 vs RMCS0603DT5K49 |
CR0603-10W-5491DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06035491D100RT5 vs CR0603-10W-5491DPT-13 |
SF06H5491DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06035491D100RT5 vs SF06H5491DTL |
CDP06035K490.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06035491D100RT5 vs CDP06035K490.5%100PPM/KKP10 |
AF0603DR-135K49L | Fixed Resistor, 0.1W, 5490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035491D100RT5 vs AF0603DR-135K49L |