Part Details for CRCW060353R6FKED by Vishay Intertechnologies
Overview of CRCW060353R6FKED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060353R6FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060353R6FKED
|
Avnet Americas | D11/CRCW0603 100 53R6 1% ET3 E3 - Tape and Reel (Alt: CRCW060353R6FKED) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0022 | Buy Now |
Part Details for CRCW060353R6FKED
CRCW060353R6FKED CAD Models
CRCW060353R6FKED Part Data Attributes
|
CRCW060353R6FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060353R6FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060353R6FKED
This table gives cross-reference parts and alternative options found for CRCW060353R6FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060353R6FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLA--53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060353R6FKED vs CR-03FLA--53R6 |
RK73H1JLTP53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060353R6FKED vs RK73H1JLTP53R6F |
AF0603FR-1353R6L | Fixed Resistor, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060353R6FKED vs AF0603FR-1353R6L |
ADF060353R61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060353R6FKED vs ADF060353R61%100PPM/KKP5 |
D1106030B5369FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060353R6FKED vs D1106030B5369FPN |
CRCW060353R6FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060353R6FKED vs CRCW060353R6FRT1 |
CR0603-16W-53R6FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW060353R6FKED vs CR0603-16W-53R6FT-13 |
AC0603FR-0753R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060353R6FKED vs AC0603FR-0753R6L |
RK73H1JLTD53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060353R6FKED vs RK73H1JLTD53R6F |
SR0603FR-1353R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060353R6FKED vs SR0603FR-1353R6L |