CRCW06034R99FKEB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW06034R99FKEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CRCW06034R99FKEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW06034R99FKEB by Vishay Intertechnologies

CRCW06034R99FKEB
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
53 Weeks, 1 Day
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.99 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06034R99FKEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW06034R99FKEB

This table gives cross-reference parts and alternative options found for CRCW06034R99FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034R99FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW06034R99FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06034R99FKEB vs CRCW06034R99FKEA
RCG06031004R991%EB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Vishay Intertechnologies CRCW06034R99FKEB vs RCG06031004R991%EB
CRCW06031004R991%RT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CRCW06034R99FKEB vs CRCW06031004R991%RT5
RGC0603FTD4R99 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW06034R99FKEB vs RGC0603FTD4R99
CRCW06034R99FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06034R99FKEB vs CRCW06034R99FKEAC
CDF06034R991%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW06034R99FKEB vs CDF06034R991%100PPM/KNS
CDP06034R991%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW06034R99FKEB vs CDP06034R991%100PPM/KKP10
ADF06034R991%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CRCW06034R99FKEB vs ADF06034R991%100PPM/KKP5
CDP06034R991%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW06034R99FKEB vs CDP06034R991%100PPM/KNP5
CDP06034R991%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.99ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW06034R99FKEB vs CDP06034R991%100PPM/KNP20

Related Parts for CRCW06034R99FKEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06034R99FKEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06034R99FKEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06034R99FKEB would you like to use for your alert(s)?
  • Please alert me when CRCW06034R99FKEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06034R99FKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06034R99FKEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06034R99FKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06034R99FKEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06034R99FKEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: