Part Details for CRCW06034R02FKTB by Vishay Intertechnologies
Overview of CRCW06034R02FKTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06034R02FKTB
CRCW06034R02FKTB CAD Models
CRCW06034R02FKTB Part Data Attributes
|
CRCW06034R02FKTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06034R02FKTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06034R02FKTB
This table gives cross-reference parts and alternative options found for CRCW06034R02FKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034R02FKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA06034R02FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06034R02FKTB vs RCA06034R02FKEB |
CDP06034R021%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R02FKTB vs CDP06034R021%100PPM/KKS |
CRCW06034R02FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06034R02FKTB vs CRCW06034R02FKEAC |
ADF06034R021%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R02FKTB vs ADF06034R021%100PPM/KKP5 |
CDP06034R021%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R02FKTB vs CDP06034R021%100PPM/KKP20 |
CDP06034R021%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R02FKTB vs CDP06034R021%100PPM/KNS |
RCA06034R02FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06034R02FKTB vs RCA06034R02FKEA |
CRCW06034R02FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06034R02FKTB vs CRCW06034R02FKTA |
CDP06034R021%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.02ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034R02FKTB vs CDP06034R021%100PPM/KKP10 |
D11/CRCW06031004R021%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.02ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06034R02FKTB vs D11/CRCW06031004R021%ET6E3 |