Part Details for CRCW06034K42DKEYP by Vishay Intertechnologies
Overview of CRCW06034K42DKEYP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06034K42DKEYP
CRCW06034K42DKEYP CAD Models
CRCW06034K42DKEYP Part Data Attributes
|
CRCW06034K42DKEYP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06034K42DKEYP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CRCW0603-P | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06034K42DKEYP
This table gives cross-reference parts and alternative options found for CRCW06034K42DKEYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034K42DKEYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-4421DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06034K42DKEYP vs CR0603-16W-4421DPT-13 |
CDF06034K420.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034K42DKEYP vs CDF06034K420.5%100PPM/KKP10 |
SF06H4421DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06034K42DKEYP vs SF06H4421DBL |
ERJS03D4421V | Fixed Resistor, | Panasonic Electronic Components | CRCW06034K42DKEYP vs ERJS03D4421V |
RK73H1JGBK4421D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06034K42DKEYP vs RK73H1JGBK4421D |
CR-03DLD--4K42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06034K42DKEYP vs CR-03DLD--4K42 |
RK73H1JRTTDD4421D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06034K42DKEYP vs RK73H1JRTTDD4421D |
SR0603DR-134K42L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06034K42DKEYP vs SR0603DR-134K42L |
SF06H4421DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06034K42DKEYP vs SF06H4421DTL |
RM06D4421CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06034K42DKEYP vs RM06D4421CT-X |