CRCW0603499RFKEAHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0603499RFKEAHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW0603499RFKEAHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK8270
Newark Res, 499R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW0603499RFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 5000
  • 5,000 $0.0180
  • 10,000 $0.0170
  • 20,000 $0.0160
  • 30,000 $0.0160
$0.0160 / $0.0180 Buy Now
DISTI # 65AC3405
Newark Res, Aec-Q200, Thick Film, 499R, 0603, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW0603499RFKEAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3892
  • 1 $0.0140
  • 25 $0.0140
  • 50 $0.0140
  • 100 $0.0140
$0.0140 Buy Now
DISTI # 24T7183
Newark Res, Aec-Q200, Thick Film, 499R, 0603, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW0603499RFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0300
  • 10,000 $0.0260
  • 20,000 $0.0220
  • 30,000 $0.0180
$0.0180 / $0.0300 Buy Now
DISTI # 65AC3405
Avnet Americas CRCW0603-HP 100 499R 1% ET1 E3 - Product that comes on tape, but is not reeled (Alt: 65AC3405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 3892 Partner Stock
  • 1 $0.1400
  • 25 $0.0470
  • 50 $0.0380
  • 100 $0.0290
$0.0290 / $0.1400 Buy Now
DISTI # CRCW0603499RFKEAHP
Avnet Americas CRCW0603-HP 100 499R 1% ET1 E3 - Tape and Reel (Alt: CRCW0603499RFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0165
  • 10,000 $0.0163
  • 20,000 $0.0148
  • 30,000 $0.0145
  • 40,000 $0.0142
  • 50,000 $0.0128
  • 500,000 $0.0119
$0.0119 / $0.0165 Buy Now
DISTI # CRCW0603499RFKEAHP
Avnet Americas CRCW0603-HP 100 499R 1% ET1 E3 - Tape and Reel (Alt: CRCW0603499RFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0165
  • 10,000 $0.0163
  • 20,000 $0.0148
  • 30,000 $0.0145
  • 40,000 $0.0142
  • 50,000 $0.0128
  • 500,000 $0.0119
$0.0119 / $0.0165 Buy Now
DISTI # 71-CRCW0603499RFKEAH
Mouser Electronics Thick Film Resistors - SMD 0.33W 499ohms 1% High Power AEC-Q200 RoHS: Compliant 56858
  • 1 $0.1400
  • 10 $0.0470
  • 100 $0.0290
  • 1,000 $0.0260
  • 5,000 $0.0190
  • 10,000 $0.0170
  • 25,000 $0.0150
  • 100,000 $0.0140
$0.0140 / $0.1400 Buy Now
DISTI # V72:2272_09536288
Arrow Electronics Res Thick Film 0603 499 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1908 Container: Cut Strips Americas - 859
  • 1 $0.1274
  • 10 $0.0470
  • 25 $0.0449
  • 100 $0.0279
  • 250 $0.0276
  • 500 $0.0166
$0.0166 / $0.1274 Buy Now
Future Electronics CRCW-HP Series 0603 0.33 W 499 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 45000
Reel
  • 5,000 $0.0157
  • 15,000 $0.0153
  • 25,000 $0.0152
  • 75,000 $0.0148
  • 125,000 $0.0145
$0.0145 / $0.0157 Buy Now
DISTI # 34818098
Verical Res Thick Film 0603 499 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 374 Package Multiple: 1 Date Code: 1908 Americas - 859
  • 374 $0.0276
  • 500 $0.0166
$0.0166 / $0.0276 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 499 ohm, SURFACE MOUNT, 0603 4024
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0105
$0.0105 / $0.1050 Buy Now
DISTI # CRCW0603499RFKEAHP
TTI Thick Film Resistors - SMD 0.33W 499ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0161
  • 10,000 $0.0157
  • 15,000 $0.0154
  • 25,000 $0.0149
  • 50,000 $0.0144
  • 75,000 $0.0141
  • 125,000 $0.0132
$0.0132 / $0.0161 Buy Now
DISTI # CRCW0603499RFKEAHP
Avnet Abacus SMD Chip Resistor, 499 Ohm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0603499RFKEAHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700548208
Chip1Stop Surface Mount Resistor RoHS: Compliant 859
  • 25 $0.0449
  • 100 $0.0279
  • 250 $0.0276
  • 500 $0.0166
$0.0166 / $0.0449 Buy Now
South Electronics CRCW0603499RFKEAHP 0
RFQ

CAD Models for CRCW0603499RFKEAHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0603499RFKEAHP by Vishay Intertechnologies

CRCW0603499RFKEAHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603499RFKEAHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0603499RFKEAHP

This table gives cross-reference parts and alternative options found for CRCW0603499RFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603499RFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS0603499RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603499RFKEAHP vs RCS0603499RFKEA

Related Parts for CRCW0603499RFKEAHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603499RFKEAHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603499RFKEAHP by Vishay Intertechnologies

  • Please alert me when CRCW0603499RFKEAHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603499RFKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603499RFKEAHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603499RFKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603499RFKEAHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603499RFKEAHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: