-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 470 Ohm 5% 1/10W ±200ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-470GCT-ND
|
DigiKey | RES SMD 470 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50200 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
70203083
|
RS | Resistor, Thick Film, 470 Ohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW0603470RJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
DISTI #
70272797
|
RS | Resistor, Thick Film, 470 Ohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC | Vishay Dale CRCW0603470RJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
|
Bristol Electronics | 2159 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 470 ohm, SURFACE MOUNT, 0603 | 19830 |
|
$0.0032 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy