Part Details for CRCW0603442KFKEAC by Vishay Intertechnologies
Overview of CRCW0603442KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603442KFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2709
|
Newark | D11/Crcw0603-C 100 442K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603442KFKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW0603442KFKEAC
|
Avnet Americas | D11/CRCW0603-C 100 442K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603442KFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW0603442KFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 442Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V36:1790_18937507
|
Arrow Electronics | Res Thick Film 0603 442K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2220 | Americas - 30000 |
|
$0.0016 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
63297488
|
Verical | Res Thick Film 0603 442K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2220 | Americas - 30000 |
|
$0.0016 | Buy Now |
DISTI #
C1S803609226170
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 30000 |
|
$0.0020 | Buy Now |
Part Details for CRCW0603442KFKEAC
CRCW0603442KFKEAC CAD Models
CRCW0603442KFKEAC Part Data Attributes
|
CRCW0603442KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603442KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603442KFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603442KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603442KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-07442KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603442KFKEAC vs RC0603FR-07442KL |
ERJU03F4423V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW0603442KFKEAC vs ERJU03F4423V |
CRCW0603442KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603442KFKEAC vs CRCW0603442KFKEC |
CR0603-10W-4423FPT | Fixed Resistor, 0.1W, 442000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | CRCW0603442KFKEAC vs CR0603-10W-4423FPT |
CR16-4423FL | Fixed Resistor, Metal Glaze/thick Film, 442000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | CRCW0603442KFKEAC vs CR16-4423FL |
232270484424 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0603442KFKEAC vs 232270484424 |
AF0603FR-13442KL | Fixed Resistor, 0.1W, 442000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603442KFKEAC vs AF0603FR-13442KL |
ADF0603442K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603442KFKEAC vs ADF0603442K1%100PPM/KKP10 |
CR0603T100X442K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603442KFKEAC vs CR0603T100X442K+/-1% |
RTT034423FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603442KFKEAC vs RTT034423FP3 |