Part Details for CRCW0603422KFHEIP by Vishay Intertechnologies
Overview of CRCW0603422KFHEIP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603422KFHEIP
CRCW0603422KFHEIP CAD Models
CRCW0603422KFHEIP Part Data Attributes
|
CRCW0603422KFHEIP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603422KFHEIP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603422KFHEIP
This table gives cross-reference parts and alternative options found for CRCW0603422KFHEIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603422KFHEIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603422K1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603422KFHEIP vs CDP0603422K1%50PPM/KNP5 |
RK73G1JRTTDD4223F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603422KFHEIP vs RK73G1JRTTDD4223F |
CR-03FED--422K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603422KFHEIP vs CR-03FED--422K |
RE0603FRE07422KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603422KFHEIP vs RE0603FRE07422KL |
CR0603TC50X422K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW0603422KFHEIP vs CR0603TC50X422K+-1% |
CDF0603422K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603422KFHEIP vs CDF0603422K1%50PPM/KNS |
RK73G1JTTDD4223F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603422KFHEIP vs RK73G1JTTDD4223F |
RK73G1JLTDD4223F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603422KFHEIP vs RK73G1JLTDD4223F |
ADF0603422K1%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603422KFHEIP vs ADF0603422K1%50PPM/KKP |
CDP0603422K1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603422KFHEIP vs CDP0603422K1%50PPM/KKS |