CRCW060340K2FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW060340K2FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW060340K2FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK8262
Newark Res, 40K2, 1%, 0.1W, 0603, Thick Film Rohs Compliant: No |Vishay CRCW060340K2FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 5,000 $0.0190
  • 10,000 $0.0180
  • 20,000 $0.0170
  • 30,000 $0.0160
$0.0160 / $0.0190 Buy Now
DISTI # 64AK9815
Newark Res, 40K2, 1%, 0.1W, 0603, Thick Film Rohs Compliant: No |Vishay CRCW060340K2FKTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19700
  • 10 $0.0600
  • 25 $0.0490
  • 50 $0.0380
  • 100 $0.0270
$0.0270 / $0.0600 Buy Now
DISTI # CRCW060340K2FKTA
Avnet Americas CRCW0603 40.2K 1% 100 RT1 - Tape and Reel (Alt: CRCW060340K2FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0125
$0.0125 Buy Now
DISTI # 71-CRCW0603-40.2K
Mouser Electronics Thick Film Resistors - SMD 1/10watt 40.2Kohms 1% RoHS: Not Compliant 8246
  • 1 $0.1500
  • 10 $0.0510
  • 100 $0.0290
  • 1,000 $0.0260
  • 5,000 $0.0190
  • 10,000 $0.0170
  • 25,000 $0.0150
  • 100,000 $0.0130
$0.0130 / $0.1500 Buy Now
DISTI # V72:2272_07472776
Arrow Electronics Res Thick Film 0603 40.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1908 Container: Cut Strips Americas - 419
  • 1 $0.1312
  • 10 $0.0493
  • 25 $0.0480
  • 100 $0.0277
  • 250 $0.0125
$0.0125 / $0.1312 Buy Now
Future Electronics CRCW Series 0603 40.2 kOhm ±1 % 0.1 W ±100 ppm/K SMT Thick Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0137
  • 10,000 $0.0135
  • 20,000 $0.0133
  • 25,000 $0.0132
  • 75,000 $0.0128
$0.0128 / $0.0137 Buy Now
Bristol Electronics   Min Qty: 89 42053
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
  • 22,323 $0.0048
  • 41,668 $0.0045
$0.0045 / $0.0563 Buy Now
Bristol Electronics   10000
RFQ
Bristol Electronics   Min Qty: 89 9390
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603 11346
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603 8928
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603 7512
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603 7333
  • 1 $0.0720
  • 445 $0.0270
  • 1,853 $0.0135
$0.0135 / $0.0720 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 40200 ohm, SURFACE MOUNT, 0603 4952
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CRCW060340K2FKTA
TTI Thick Film Resistors - SMD 1/10watt 40.2Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 235000
In Stock
  • 5,000 $0.0188
  • 10,000 $0.0168
$0.0168 / $0.0188 Buy Now
DISTI # SMC-CRCW060340K2FKTA
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 910
RFQ
DISTI # CRCW060340K2FKTA
Avnet Abacus SMD Chip Resistor, 40.2 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060340K2FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802702138166
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 419
  • 25 $0.0480
  • 100 $0.0295
  • 250 $0.0157
$0.0157 / $0.0480 Buy Now
DISTI # RMC0603-40K2-1-V
Maritex   10
  • 1 $0.0100
  • 100 $0.0070
  • 1,000 $0.0050
  • 5,000 $0.0040
$0.0040 / $0.0100 Buy Now

CAD Models for CRCW060340K2FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060340K2FKTA by Vishay Intertechnologies

CRCW060340K2FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
40200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060340K2FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW060340K2FKTA

This table gives cross-reference parts and alternative options found for CRCW060340K2FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060340K2FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060340K2FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW060340K2FKTA vs CRCW060340K2FKEA
NRC-AS06F4022TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CRCW060340K2FKTA vs NRC-AS06F4022TRF
CRCW060340K2FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060340K2FKTA vs CRCW060340K2FKEAC
RC0603FR-0740K2P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060340K2FKTA vs RC0603FR-0740K2P
RC0603FR-1040K2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060340K2FKTA vs RC0603FR-1040K2L
RMCF0603FT40K2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW060340K2FKTA vs RMCF0603FT40K2
RCA060340K2FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060340K2FKTA vs RCA060340K2FKEA
CRCW060340K2FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW060340K2FKTA vs CRCW060340K2FKEB
CR0603-FX-4022ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW060340K2FKTA vs CR0603-FX-4022ELF
AC0603FR-1340K2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW060340K2FKTA vs AC0603FR-1340K2L

Related Parts for CRCW060340K2FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060340K2FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060340K2FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060340K2FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW060340K2FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060340K2FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060340K2FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060340K2FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060340K2FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060340K2FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: