Part Details for CRCW060340K2FKEEHP by Vishay Intertechnologies
Overview of CRCW060340K2FKEEHP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060340K2FKEEHP
CRCW060340K2FKEEHP CAD Models
CRCW060340K2FKEEHP Part Data Attributes
|
CRCW060340K2FKEEHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060340K2FKEEHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060340K2FKEEHP
This table gives cross-reference parts and alternative options found for CRCW060340K2FKEEHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060340K2FKEEHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060340K2FKEEHP vs RMCP0603FT40K2 |
CR-03FPD--40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060340K2FKEEHP vs CR-03FPD--40K2 |
CR-03FP6--40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060340K2FKEEHP vs CR-03FP6--40K2 |
RM06F4022CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060340K2FKEEHP vs RM06F4022CT-H |
HPCR0603-T-4022FT | Fixed Resistor, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060340K2FKEEHP vs HPCR0603-T-4022FT |
CRCW060340K2FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060340K2FKEEHP vs CRCW060340K2FKEAHP |
RCS060340K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060340K2FKEEHP vs RCS060340K2FKEA |
CR-03FPB--40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060340K2FKEEHP vs CR-03FPB--40K2 |
CR-03FPA--40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060340K2FKEEHP vs CR-03FPA--40K2 |
RMCS0603FT40K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060340K2FKEEHP vs RMCS0603FT40K2-HP |