Part Details for CRCW060339R0JNTA by Vishay Intertechnologies
Overview of CRCW060339R0JNTA by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060339R0JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9363
|
Newark | Resistor, metal Glaze,39Ohms,75Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: No |Vishay CRCW060339R0JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW060339R0JNTA
|
Avnet Americas | CRCW0603 39 5% 200 RT1 - Tape and Reel (Alt: CRCW060339R0JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now |
DISTI #
71-CRCW0603J-39
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 39ohms 5% RoHS: Not Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
|
Bristol Electronics | 19997 |
|
RFQ | ||
|
Bristol Electronics | 6152 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 33428 |
|
$0.0086 / $0.0528 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 11562 |
|
$0.0126 / $0.0630 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 39 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0198 / $0.0990 | Buy Now |
Part Details for CRCW060339R0JNTA
CRCW060339R0JNTA CAD Models
CRCW060339R0JNTA Part Data Attributes
|
CRCW060339R0JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060339R0JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060339R0JNTA
This table gives cross-reference parts and alternative options found for CRCW060339R0JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060339R0JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS03J390V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060339R0JNTA vs ERJS03J390V |
CRCW060339R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060339R0JNTA vs CRCW060339R0JNEC |
CRCW060339R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060339R0JNTA vs CRCW060339R0JNEAC |
CRCW060339R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060339R0JNTA vs CRCW060339R0JNEA |
CRCW060339R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060339R0JNTA vs CRCW060339R0JNEBC |
CR0603-JW-390ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW060339R0JNTA vs CR0603-JW-390ELF |
CRCW060339R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060339R0JNTA vs CRCW060339R0JNEAIF |
ERJ3GEYJ390V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060339R0JNTA vs ERJ3GEYJ390V |
RCA060339R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060339R0JNTA vs RCA060339R0JNEA |