Part Details for CRCW0603390RJNEA by Vishay Dale
Overview of CRCW0603390RJNEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603390RJNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-390GCT-ND
|
DigiKey | RES SMD 390 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33412 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
70203069
|
RS | Resistor, Thick Film, 390 Ohms, 0.1 W, 5%, SMT, 0603, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW0603390RJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 390 ohm, SURFACE MOUNT, 0603 | 7742 |
|
$0.0060 / $0.0160 | Buy Now |