Part Details for CRCW060334R0FKEAC by Vishay Intertechnologies
Overview of CRCW060334R0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060334R0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060334R0FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 34R 1% ET1 e3 - Tape and Reel (Alt: CRCW060334R0FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060334R0FKEAC
CRCW060334R0FKEAC CAD Models
CRCW060334R0FKEAC Part Data Attributes
|
CRCW060334R0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060334R0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060334R0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060334R0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060334R0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1334RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW060334R0FKEAC vs AC0603FR-1334RL |
CDP060334R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060334R0FKEAC vs CDP060334R1%100PPM/KNP5 |
RC0603FR-1034RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060334R0FKEAC vs RC0603FR-1034RL |
ERJ3EKF34R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060334R0FKEAC vs ERJ3EKF34R0V |
RK73H1JLTP34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060334R0FKEAC vs RK73H1JLTP34R0F |
AS03FTE0340 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060334R0FKEAC vs AS03FTE0340 |
RM06FTN34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW060334R0FKEAC vs RM06FTN34R0 |
CR0603-FX-34R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060334R0FKEAC vs CR0603-FX-34R0EPF |
RM06F34R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW060334R0FKEAC vs RM06F34R0CT |
ADF060334R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060334R0FKEAC vs ADF060334R1%100PPM/KKP5 |