CRCW060333R0FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW060333R0FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW060333R0FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 64AK9806
Newark Res, 33R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: No |Vishay CRCW060333R0FKTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 16480
  • 10 $0.0990
  • 25 $0.0790
  • 50 $0.0600
  • 100 $0.0400
$0.0400 / $0.0990 Buy Now
DISTI # 69AK8252
Newark Res, 33R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: No |Vishay CRCW060333R0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 15000
  • 5,000 $0.0190
  • 10,000 $0.0180
  • 20,000 $0.0170
  • 30,000 $0.0160
$0.0160 / $0.0190 Buy Now
DISTI # 07J4139
Newark Thick Film Chip Resistor, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060333R0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0260
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0260 Buy Now
DISTI # CRCW060333R0FKTA
Avnet Americas CRCW0603 33 1% 100 RT1 - Tape and Reel (Alt: CRCW060333R0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0231
$0.0231 Buy Now
DISTI # 71-CRCW0603-33
Mouser Electronics Thick Film Resistors - SMD 1/10watt 33ohms 1% RoHS: Not Compliant 10639
  • 1 $0.1500
  • 10 $0.0500
  • 100 $0.0310
  • 1,000 $0.0260
  • 5,000 $0.0190
  • 10,000 $0.0170
  • 50,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1500 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0120
$0.0120 Buy Now
Bristol Electronics   25905
RFQ
Quest Components Resistor, Metal Glaze, 33 Ohm, 75V, 1±%, 100ppm, 0603 Case Size 11878
  • 1 $0.1050
  • 120 $0.0473
  • 1,059 $0.0315
$0.0315 / $0.1050 Buy Now
Quest Components Resistor, Metal Glaze, 33 Ohm, 75V, 1±%, 100ppm, 0603 Case Size 8600
  • 1 $0.0648
  • 495 $0.0243
  • 2,059 $0.0122
$0.0122 / $0.0648 Buy Now
Quest Components Resistor, Metal Glaze, 33 Ohm, 75V, 1±%, 100ppm, 0603 Case Size 7866
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 33 Ohm, 75V, 1±%, 100ppm, 0603 Case Size 2240
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0180
$0.0180 / $0.0900 Buy Now
DISTI # CRCW060333R0FKTA
TTI Thick Film Resistors - SMD 1/10watt 33ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0186
  • 10,000 $0.0167
  • 15,000 $0.0164
  • 25,000 $0.0160
$0.0160 / $0.0186 Buy Now
Chip 1 Exchange INSTOCK 5000
RFQ
DISTI # CRCW060333R0FKTA
Avnet Abacus SMD Chip Resistor, 33 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060333R0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 20000
Buy Now
DISTI # CRCW060333R0FKTA
Avnet Asia CRCW0603 33 1% 100 RT1 (Alt: CRCW060333R0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days 0
RFQ

CAD Models for CRCW060333R0FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060333R0FKTA by Vishay Intertechnologies

CRCW060333R0FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060333R0FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW060333R0FKTA

This table gives cross-reference parts and alternative options found for CRCW060333R0FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060333R0FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-FX-33R0EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CRCW060333R0FKTA vs CR0603-FX-33R0EPF
RC0603FR-0733RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060333R0FKTA vs RC0603FR-0733RL
CRCW060333R0FKTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW060333R0FKTA vs CRCW060333R0FKTC
RCG060333R0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060333R0FKTA vs RCG060333R0FKEA
RCA060333R0FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060333R0FKTA vs RCA060333R0FKEC
RCA060333R0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060333R0FKTA vs RCA060333R0FKEA
CRCW060333R0FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060333R0FKTA vs CRCW060333R0FKEBC
ERJS03F33R0V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060333R0FKTA vs ERJS03F33R0V
RC0603FR-1033RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060333R0FKTA vs RC0603FR-1033RL
RMCS0603FT33R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW060333R0FKTA vs RMCS0603FT33R0

Related Parts for CRCW060333R0FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060333R0FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060333R0FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060333R0FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW060333R0FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060333R0FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060333R0FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060333R0FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060333R0FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060333R0FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: