Part Details for CRCW060332K4DKTAP by Vishay Intertechnologies
Overview of CRCW060332K4DKTAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060332K4DKTAP
CRCW060332K4DKTAP CAD Models
CRCW060332K4DKTAP Part Data Attributes
|
CRCW060332K4DKTAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060332K4DKTAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060332K4DKTAP
This table gives cross-reference parts and alternative options found for CRCW060332K4DKTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060332K4DKTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD3242D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060332K4DKTAP vs RK73H1JGTD3242D |
CR0603T100X32K4+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060332K4DKTAP vs CR0603T100X32K4+/-0.5% |
RTT033242DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060332K4DKTAP vs RTT033242DP4 |
RM06DTN3242 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW060332K4DKTAP vs RM06DTN3242 |
RC0603DR-0732K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060332K4DKTAP vs RC0603DR-0732K4P |
RC0603DR-1332K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060332K4DKTAP vs RC0603DR-1332K4P |
AC0603DR-0732K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060332K4DKTAP vs AC0603DR-0732K4L |
ERJS03D3242V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060332K4DKTAP vs ERJS03D3242V |
SF06H3242DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060332K4DKTAP vs SF06H3242DBL |
CR0603-16W-3242DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW060332K4DKTAP vs CR0603-16W-3242DT |