Part Details for CRCW060331R6FKEBC by Vishay Intertechnologies
Overview of CRCW060331R6FKEBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060331R6FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060331R6FKEBC
|
Avnet Americas | D11/CRCW0603-C 100 31R6 1% ET5 e3 - Tape and Reel (Alt: CRCW060331R6FKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060331R6FKEBC
CRCW060331R6FKEBC CAD Models
CRCW060331R6FKEBC Part Data Attributes
|
CRCW060331R6FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060331R6FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060331R6FKEBC
This table gives cross-reference parts and alternative options found for CRCW060331R6FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060331R6FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FG31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060331R6FKEBC vs RMCF0603FG31R6 |
AS03FTE31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060331R6FKEBC vs AS03FTE31R6 |
CDP060331R61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060331R6FKEBC vs CDP060331R61%100PPM/KKP5 |
CR0603TT100X31.6R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW060331R6FKEBC vs CR0603TT100X31.6R+-1% |
CRCW060331R6FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060331R6FKEBC vs CRCW060331R6FKEB |
RCA060331R6FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060331R6FKEBC vs RCA060331R6FKEA |
CDP060331R61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060331R6FKEBC vs CDP060331R61%100PPM/KNP10 |
AF0603FR-0731R6L | Fixed Resistor, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060331R6FKEBC vs AF0603FR-0731R6L |
CDF060331R61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060331R6FKEBC vs CDF060331R61%100PPM/KNS |
RTT0331R6FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060331R6FKEBC vs RTT0331R6FBA |