CRCW060331R6FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW060331R6FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW060331R6FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K8418
Newark Res, Thick Film, 31R6, 1%, 0.1W, 0603, Resistance:31.6Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060331R6FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19734
  • 1 $0.0030
  • 25 $0.0030
  • 50 $0.0030
  • 100 $0.0030
$0.0030 Buy Now
DISTI # 42K3855
Newark Res, Thick Film, 31R6, 1%, 0.1W, 0603, Reel, Resistance:31.6Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060331R6FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
$0.0030 Buy Now
DISTI # 95AC8808
Newark D11/Crcw0603 100 31R6 1% Et1 E3 |Vishay CRCW060331R6FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0030
  • 20,000 $0.0030
$0.0030 Buy Now
DISTI # CRCW060331R6FKEA
Avnet Americas D11/CRCW0603 100 31R6 1% ET1 e3 - Tape and Reel (Alt: CRCW060331R6FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0032
  • 10,000 $0.0032
  • 20,000 $0.0030
  • 30,000 $0.0030
  • 40,000 $0.0029
$0.0029 / $0.0032 Buy Now
DISTI # 52K8418
Avnet Americas D11/CRCW0603 100 31R6 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K8418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.0100
$0.0100 Buy Now
DISTI # 71-CRCW0603-31.6-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 31.6ohms 1% RoHS: Compliant 25062
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics CRCW Series 0603 0.1 W 31.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0031
  • 20,000 $0.0030
  • 75,000 $0.0029
  • 125,000 $0.0028
  • 250,000 $0.0027
$0.0027 / $0.0031 Buy Now
DISTI # 34424569
Verical Res Thick Film 0603 31.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16667 Package Multiple: 1 Americas - 19704
  • 16,667 $0.0040
$0.0040 Buy Now
Bristol Electronics   Min Qty: 89 4950
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 31.6 OHM, SURFACE MOUNT, 0603, LEAD FREE 3960
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
DISTI # CRCW060331R6FKEA
TTI Thick Film Resistors - SMD 1/10watt 31.6ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 55000
In Stock
  • 5,000 $0.0037
  • 10,000 $0.0036
  • 20,000 $0.0035
  • 25,000 $0.0035
  • 35,000 $0.0034
  • 75,000 $0.0029
$0.0029 / $0.0037 Buy Now
DISTI # CRCW060331R6FKEA
Avnet Abacus SMD Chip Resistor, 31.6 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060331R6FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # CRCW060331R6FKEA
Avnet Asia D11/CRCW0603 100 31R6 1% ET1 e3 (Alt: CRCW060331R6FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days 0
RFQ
New Advantage Corporation D11/CRCW0603 100 31R6 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 25000
  • 5,000 $0.0050
$0.0050 Buy Now

CAD Models for CRCW060331R6FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060331R6FKEA by Vishay Intertechnologies

CRCW060331R6FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
31.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060331R6FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW060331R6FKEA

This table gives cross-reference parts and alternative options found for CRCW060331R6FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060331R6FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJS03F31R6V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060331R6FKEA vs ERJS03F31R6V
WF06P31R6FTLV Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW060331R6FKEA vs WF06P31R6FTLV
RCG060310031R61%ED Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CRCW060331R6FKEA vs RCG060310031R61%ED
CRCW060331R6FKECC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060331R6FKEA vs CRCW060331R6FKECC
CDP060331R61%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW060331R6FKEA vs CDP060331R61%100PPM/KNP5
NRCA06F31R6TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CRCW060331R6FKEA vs NRCA06F31R6TRQYF
232270473169L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW060331R6FKEA vs 232270473169L
ADF060331R61%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CRCW060331R6FKEA vs ADF060331R61%100PPM/KKP10
CR0603T100X31R6+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CRCW060331R6FKEA vs CR0603T100X31R6+/-1%
0603WAF316JT5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW060331R6FKEA vs 0603WAF316JT5E

Related Parts for CRCW060331R6FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060331R6FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060331R6FKEA by Vishay Intertechnologies

  • Please alert me when CRCW060331R6FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060331R6FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060331R6FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060331R6FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060331R6FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060331R6FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: