Part Details for CRCW06033160D100R20 by Vishay Intertechnologies
Overview of CRCW06033160D100R20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06033160D100R20
CRCW06033160D100R20 CAD Models
CRCW06033160D100R20 Part Data Attributes
|
CRCW06033160D100R20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033160D100R20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033160D100R20
This table gives cross-reference parts and alternative options found for CRCW06033160D100R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033160D100R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK3160D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06033160D100R20 vs RK73H1JRTBK3160D |
RC0603DR-07316RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033160D100R20 vs RC0603DR-07316RP |
CR0603-10W-3160DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06033160D100R20 vs CR0603-10W-3160DT-13 |
CR0603TT100X316R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW06033160D100R20 vs CR0603TT100X316R+/-0.5% |
0603WAD3160T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033160D100R20 vs 0603WAD3160T5E |
CDF0603316R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033160D100R20 vs CDF0603316R0.5%100PPM/KKP10 |
AF0603DR-13316RL | Fixed Resistor, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033160D100R20 vs AF0603DR-13316RL |
RK73H1JRTTDD3160D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033160D100R20 vs RK73H1JRTTDD3160D |
CR0603T100X316R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW06033160D100R20 vs CR0603T100X316R+/-0.5% |
RK73H1JTBK3160D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033160D100R20 vs RK73H1JTBK3160D |