Part Details for CRCW060330R9FKTA by Vishay Intertechnologies
Overview of CRCW060330R9FKTA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060330R9FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4116
|
Newark | Thick Film Chip Resistor, Resistance:30.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060330R9FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060330R9FKTA
|
Avnet Americas | CRCW0603 30.9 1% 100 RT1 - Tape and Reel (Alt: CRCW060330R9FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
71-CRCW0603-30.9
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 30.9ohms 1% RoHS: Not Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
DISTI #
E02:0323_17984645
|
Arrow Electronics | Res Thick Film 0603 30.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2337 | Europe - 15000 |
|
$0.0153 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
71327791
|
Verical | Res Thick Film 0603 30.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2337 | Americas - 15000 |
|
$0.0156 | Buy Now |
|
Bristol Electronics | 13078 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 30.9 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 4925 |
|
$0.0122 / $0.0648 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.9 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0243 / $0.1215 | Buy Now |
Part Details for CRCW060330R9FKTA
CRCW060330R9FKTA CAD Models
CRCW060330R9FKTA Part Data Attributes
|
CRCW060330R9FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060330R9FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060330R9FKTA
This table gives cross-reference parts and alternative options found for CRCW060330R9FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060330R9FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270463099L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060330R9FKTA vs 232270463099L |
RM06F30R9CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW060330R9FKTA vs RM06F30R9CT |
CR16-30R9FL | Fixed Resistor | ASJ Holdings Limited | CRCW060330R9FKTA vs CR16-30R9FL |
CDP060330R91%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060330R9FKTA vs CDP060330R91%100PPM/KKP20 |
RMF06FT30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060330R9FKTA vs RMF06FT30R9 |
AC0603FR-0730R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060330R9FKTA vs AC0603FR-0730R9L |
CR0603-10W-30R9FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060330R9FKTA vs CR0603-10W-30R9FPT-13 |
MR06X30R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060330R9FKTA vs MR06X30R9FTL |
CDF060330R91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060330R9FKTA vs CDF060330R91%100PPM/KNP20 |
AC0603FR-1030R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW060330R9FKTA vs AC0603FR-1030R9L |