Part Details for CRCW06032R70JNED by Vishay Intertechnologies
Overview of CRCW06032R70JNED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032R70JNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06032R70JNED
|
Avnet Americas | D11/CRCW0603 200 2R7 5% ET3 e3 - Tape and Reel (Alt: CRCW06032R70JNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0020 | Buy Now |
Part Details for CRCW06032R70JNED
CRCW06032R70JNED CAD Models
CRCW06032R70JNED Part Data Attributes
|
CRCW06032R70JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032R70JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032R70JNED
This table gives cross-reference parts and alternative options found for CRCW06032R70JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032R70JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JT2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06032R70JNED vs RMCF0603JT2R70 |
AA0603JR-072R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032R70JNED vs AA0603JR-072R7L |
CRCW06032R70JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032R70JNED vs CRCW06032R70JNEAC |
AC0603JR-072R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032R70JNED vs AC0603JR-072R7L |
CRCW06032R70JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032R70JNED vs CRCW06032R70JNEB |
RC0603JR-072R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032R70JNED vs RC0603JR-072R7L |
RC0603JR-102R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032R70JNED vs RC0603JR-102R7L |
RCA06032R70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032R70JNED vs RCA06032R70JNEA |
CRCW06032R70JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06032R70JNED vs CRCW06032R70JNTA |
NRC-AS06J2R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW06032R70JNED vs NRC-AS06J2R7TRF |