Part Details for CRCW06032R40JNEEIF by Vishay Intertechnologies
Overview of CRCW06032R40JNEEIF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06032R40JNEEIF
CRCW06032R40JNEEIF CAD Models
CRCW06032R40JNEEIF Part Data Attributes
|
CRCW06032R40JNEEIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032R40JNEEIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032R40JNEEIF
This table gives cross-reference parts and alternative options found for CRCW06032R40JNEEIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032R40JNEEIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032R40JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032R40JNEEIF vs CRCW06032R40JNECIF |
RM06J2R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW06032R40JNEEIF vs RM06J2R4CT |
AC0603JR-102R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW06032R40JNEEIF vs AC0603JR-102R4L |
CR0603-16W-2R4JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06032R40JNEEIF vs CR0603-16W-2R4JPT-13 |
RMCF0603JT2R40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06032R40JNEEIF vs RMCF0603JT2R40 |
CR-03JL7---2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032R40JNEEIF vs CR-03JL7---2R4 |
CR16-2R4JL | Fixed Resistor | ASJ Holdings Limited | CRCW06032R40JNEEIF vs CR16-2R4JL |
RK73B1JTBK2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032R40JNEEIF vs RK73B1JTBK2R4J |
RM06J2R4CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06032R40JNEEIF vs RM06J2R4CTDK |
CRCW06032R40JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032R40JNEEIF vs CRCW06032R40JNEBC |