CRCW060322K1DHEYP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CRCW060322K1DHEYP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for CRCW060322K1DHEYP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW060322K1DHEYP by Vishay Intertechnologies

CRCW060322K1DHEYP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CRCW0603-P
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Series
D/CRCW-P E3
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060322K1DHEYP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRCW060322K1DHEYP

This table gives cross-reference parts and alternative options found for CRCW060322K1DHEYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060322K1DHEYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1JTBK2212D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc CRCW060322K1DHEYP vs RK73G1JTBK2212D
CR-03DED--22K1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW060322K1DHEYP vs CR-03DED--22K1
ADF060322K10.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic CRCW060322K1DHEYP vs ADF060322K10.5%50PPM/KKP20
RK73G1JTTD2212D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW060322K1DHEYP vs RK73G1JTTD2212D
CDP060322K10.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CRCW060322K1DHEYP vs CDP060322K10.5%50PPM/KNP10
RK73G1JLBK2212D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc CRCW060322K1DHEYP vs RK73G1JLBK2212D
ADF060322K10.5%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic CRCW060322K1DHEYP vs ADF060322K10.5%50PPM/KKP5
RK73G1JRTTP2212D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW060322K1DHEYP vs RK73G1JRTTP2212D
CR16-2212-DY-E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, ASJ Holdings Limited CRCW060322K1DHEYP vs CR16-2212-DY-E
RK73G1JRTTED2212D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW060322K1DHEYP vs RK73G1JRTTED2212D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060322K1DHEYP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060322K1DHEYP by Vishay Intertechnologies

  • Please alert me when CRCW060322K1DHEYP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW060322K1DHEYP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060322K1DHEYP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW060322K1DHEYP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060322K1DHEYP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060322K1DHEYP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: