Part Details for CRCW0603221KFKECHP by Vishay Intertechnologies
Overview of CRCW0603221KFKECHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603221KFKECHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603221KFKECHP
|
Avnet Abacus | SMD Chip Resistor, 221 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0603221KFKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0603221KFKECHP
CRCW0603221KFKECHP CAD Models
CRCW0603221KFKECHP Part Data Attributes
|
CRCW0603221KFKECHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603221KFKECHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603221KFKECHP
This table gives cross-reference parts and alternative options found for CRCW0603221KFKECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603221KFKECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06E2213FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603221KFKECHP vs MF06E2213FTL |
CR-03FPB--221K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603221KFKECHP vs CR-03FPB--221K |
PWR03FTEV2213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603221KFKECHP vs PWR03FTEV2213 |
CRCW0603221KFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603221KFKECHP vs CRCW0603221KFKEAHP |
CHP0603-FX-2213ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603221KFKECHP vs CHP0603-FX-2213ELF |
RCS0603221KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603221KFKECHP vs RCS0603221KFKEA |
RMCP0603FT221K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603221KFKECHP vs RMCP0603FT221K |
RMCS0603FT221K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603221KFKECHP vs RMCS0603FT221K-HP |
CR-03FP7--221K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603221KFKECHP vs CR-03FP7--221K |
CRCW0603221KFKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603221KFKECHP vs CRCW0603221KFKEBHP |