-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8298
|
Newark | Res, Thick Film, 220R, 1%, 0.1W, 0603, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603220RFKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1037519 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
73T8711
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 220 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603220RFKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1024520 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
42K3792
|
Newark | Res, Thick Film, 220R, 1%, 0.1W, 0603, Reel, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603220RFKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0030 | Buy Now |
DISTI #
42K3792
|
Avnet Americas | D11/CRCW0603 100 220R 1% ET1 e3 - Tape and Reel (Alt: 42K3792) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 30000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
52K8298
|
Avnet Americas | D11/CRCW0603 100 220R 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K8298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 12999 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
CRCW0603220RFKEA
|
Avnet Americas | D11/CRCW0603 100 220R 1% ET1 e3 - Tape and Reel (Alt: CRCW0603220RFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0028 | Buy Now |
DISTI #
CRCW0603220RFKEA
|
Avnet Americas | D11/CRCW0603 100 220R 1% ET1 e3 - Tape and Reel (Alt: CRCW0603220RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
73T8711
|
Avnet Americas | D11/CRCW0603 100 220R 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 73T8711) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
71-CRCW0603-220-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 220ohms 1% RoHS: Compliant | 77714 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_02068778
|
Arrow Electronics | Res Thick Film 0603 220 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2335 | Europe - 60000 |
|
$0.0076 / $0.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603220RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603220RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603220RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603220RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-2200FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603220RFKEA vs CR0603-16W-2200FT-13 |
CR0603T100X220R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603220RFKEA vs CR0603T100X220R+/-1% |
RTT032200FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603220RFKEA vs RTT032200FP4 |
232270482201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0603220RFKEA vs 232270482201 |
D111002200FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603220RFKEA vs D111002200FP0 |
BCTS000603-2200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603220RFKEA vs BCTS000603-2200FTP |
MP003535 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603220RFKEA vs MP003535 |
SR0603FR-13220RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603220RFKEA vs SR0603FR-13220RL |
CR0603TT100X220R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0603220RFKEA vs CR0603TT100X220R+/-1% |
MCSR06X2200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603220RFKEA vs MCSR06X2200FTL |