Part Details for CRCW060320075R5%RT5 by Vishay Intertechnologies
Overview of CRCW060320075R5%RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060320075R5%RT5
CRCW060320075R5%RT5 CAD Models
CRCW060320075R5%RT5 Part Data Attributes
|
CRCW060320075R5%RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060320075R5%RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060320075R5%RT5
This table gives cross-reference parts and alternative options found for CRCW060320075R5%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060320075R5%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060375R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060320075R5%RT5 vs CRCW060375R0JNTABC |
RMF06JT750 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060320075R5%RT5 vs RMF06JT750 |
CR0603-16W-750JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060320075R5%RT5 vs CR0603-16W-750JPT-13 |
RMCF0603GT75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060320075R5%RT5 vs RMCF0603GT75R0 |
RMCF0603JG75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060320075R5%RT5 vs RMCF0603JG75R0 |
RK73B1JLTP750J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060320075R5%RT5 vs RK73B1JLTP750J |
CRCW060375R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060320075R5%RT5 vs CRCW060375R0JNEAC |
CR0603-10W-750JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060320075R5%RT5 vs CR0603-10W-750JT |
CR0603-JW-750EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060320075R5%RT5 vs CR0603-JW-750EPF |
RK73B1JRTTP750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060320075R5%RT5 vs RK73B1JRTTP750J |