Part Details for CRCW06032002R5%RT5 by Vishay Intertechnologies
Overview of CRCW06032002R5%RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06032002R5%RT5
CRCW06032002R5%RT5 CAD Models
CRCW06032002R5%RT5 Part Data Attributes
|
CRCW06032002R5%RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032002R5%RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032002R5%RT5
This table gives cross-reference parts and alternative options found for CRCW06032002R5%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032002R5%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS06J2R0TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | CRCW06032002R5%RT5 vs NRC-AS06J2R0TRF |
AC0603JR-072RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06032002R5%RT5 vs AC0603JR-072RL |
RMCF0603GT2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06032002R5%RT5 vs RMCF0603GT2R00 |
AC0603JR-102RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW06032002R5%RT5 vs AC0603JR-102RL |
CR16-2R0JL | ASJ Holdings Limited | Check for Price | Fixed Resistor | CRCW06032002R5%RT5 vs CR16-2R0JL |
CR0603-16W-2R0JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06032002R5%RT5 vs CR0603-16W-2R0JT |
AC0603JR-132RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW06032002R5%RT5 vs AC0603JR-132RL |
CRCW06032R0JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06032002R5%RT5 vs CRCW06032R0JRT1 |
RK73B1JRTTD2R0J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06032002R5%RT5 vs RK73B1JRTTD2R0J |
RC0603JR-132RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | CRCW06032002R5%RT5 vs RC0603JR-132RP |