Part Details for CRCW06031R80JNEBC by Vishay Intertechnologies
Overview of CRCW06031R80JNEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031R80JNEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1690
|
Newark | D11/Crcw0603-C 200 1R8 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW06031R80JNEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06031R80JNEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 1.8 Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06031R80JNEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW06031R80JNEBC
CRCW06031R80JNEBC CAD Models
CRCW06031R80JNEBC Part Data Attributes
|
CRCW06031R80JNEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R80JNEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031R80JNEBC
This table gives cross-reference parts and alternative options found for CRCW06031R80JNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R80JNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603GT1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031R80JNEBC vs RMCF0603GT1R80 |
NQ03WAJ018JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06031R80JNEBC vs NQ03WAJ018JT5E |
RTT031R8JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R80JNEBC vs RTT031R8JP2 |
CRCW06031R80JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031R80JNEBC vs CRCW06031R80JNEAC |
CR-03JLF---1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06031R80JNEBC vs CR-03JLF---1R8 |
RK73B1JTBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031R80JNEBC vs RK73B1JTBK1R8J |
CAR06J1R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06031R80JNEBC vs CAR06J1R8CT |
CRCW06031R80JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031R80JNEBC vs CRCW06031R80JNEAIF |
0603WAJ018JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06031R80JNEBC vs 0603WAJ018JT5E |
RTT031R8JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R80JNEBC vs RTT031R8JBA |