Part Details for CRCW060319R6FKEAC by Vishay Intertechnologies
Overview of CRCW060319R6FKEAC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060319R6FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2009
|
Newark | D11/Crcw0603-C 100 19R6 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060319R6FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW060319R6FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 19R6 1% ET1 e3 - Tape and Reel (Alt: CRCW060319R6FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW060319R6FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 19.6ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V79:2366_26231944
|
Arrow Electronics | Res Thick Film 0603 19.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 60000 |
|
$0.0017 / $0.0205 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
59182815
|
Verical | Res Thick Film 0603 19.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1842 | Americas - 60000 |
|
$0.0017 | Buy Now |
DISTI #
C1S803606523717
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 60000 |
|
$0.0027 | Buy Now |
Part Details for CRCW060319R6FKEAC
CRCW060319R6FKEAC CAD Models
CRCW060319R6FKEAC Part Data Attributes
|
CRCW060319R6FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060319R6FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060319R6FKEAC
This table gives cross-reference parts and alternative options found for CRCW060319R6FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060319R6FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1019R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW060319R6FKEAC vs AC0603FR-1019R6L |
232270481969L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060319R6FKEAC vs 232270481969L |
RMCF0603FT19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060319R6FKEAC vs RMCF0603FT19R6 |
RK73H1JTTP19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060319R6FKEAC vs RK73H1JTTP19R6F |
RCG060310019R61%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060319R6FKEAC vs RCG060310019R61%ED |
ADF060319R61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060319R6FKEAC vs ADF060319R61%100PPM/KKP5 |
CR0603-16W-19R6FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060319R6FKEAC vs CR0603-16W-19R6FPT-13 |
RK73H1JGTP19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060319R6FKEAC vs RK73H1JGTP19R6F |
CR-03FLB--19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060319R6FKEAC vs CR-03FLB--19R6 |
WR06X19R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060319R6FKEAC vs WR06X19R6FBL |