Part Details for CRCW0603191KFKEAC by Vishay Intertechnologies
Overview of CRCW0603191KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603191KFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2011
|
Newark | D11/Crcw0603-C 100 191K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603191KFKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW0603191KFKEAC
|
Avnet Americas | D11/CRCW0603-C 100 191K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603191KFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW0603191KFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 191Kohms 1% Commercial Use RoHS: Compliant | 57731 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW0603191KFKEAC
CRCW0603191KFKEAC CAD Models
CRCW0603191KFKEAC Part Data Attributes
|
CRCW0603191KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603191KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603191KFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603191KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603191KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-07191KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603191KFKEAC vs RC0603FR-07191KP |
CRCW0603191KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603191KFKEAC vs CRCW0603191KFKEA |
RCA0603191KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603191KFKEAC vs RCA0603191KFKEA |
AC0603FR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW0603191KFKEAC vs AC0603FR-13191KL |
ERJS03F1913V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW0603191KFKEAC vs ERJS03F1913V |
ERJ3EKF1913V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW0603191KFKEAC vs ERJ3EKF1913V |
NRC-AS06F1913TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW0603191KFKEAC vs NRC-AS06F1913TRF |
RMCF0603FT191K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603191KFKEAC vs RMCF0603FT191K |
CRCW0603191KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603191KFKEAC vs CRCW0603191KFKEC |
CRCW0603191KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW0603191KFKEAC vs CRCW0603191KFKTA |