Part Details for CRCW060318R0JNEAIF by Vishay Intertechnologies
Overview of CRCW060318R0JNEAIF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060318R0JNEAIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060318R0JNEAIF
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW060318R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0823 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0600 | Buy Now |
DISTI #
CRCW060318R0JNEAIF
|
Avnet Abacus | SMD Chip Resistor, 18 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof (Alt: CRCW060318R0JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060318R0JNEAIF
CRCW060318R0JNEAIF CAD Models
CRCW060318R0JNEAIF Part Data Attributes
|
CRCW060318R0JNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060318R0JNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060318R0JNEAIF
This table gives cross-reference parts and alternative options found for CRCW060318R0JNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060318R0JNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06JT180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060318R0JNEAIF vs RMF06JT180 |
CRGCQ0603J18R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW060318R0JNEAIF vs CRGCQ0603J18R |
RK73B1JRTBK180J | RES,SMT,THICK FILM,18 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW060318R0JNEAIF vs RK73B1JRTBK180J |
CRCW060318R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEAIF vs CRCW060318R0JNEBC |
CR0603-16W-180JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060318R0JNEAIF vs CR0603-16W-180JPT-13 |
232270270189 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060318R0JNEAIF vs 232270270189 |
RCG060318R0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEAIF vs RCG060318R0JNEB |
D1106030A1809JBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEAIF vs D1106030A1809JBN |
CRCW060318R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEAIF vs CRCW060318R0JNEAC |
RM06J180CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060318R0JNEAIF vs RM06J180CTDK |