CRCW0603185J200RT6
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of CRCW0603185J200RT6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for CRCW0603185J200RT6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0603185J200RT6 by Vishay Intertechnologies

CRCW0603185J200RT6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
1800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603185J200RT6
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for CRCW0603185J200RT6

This table gives cross-reference parts and alternative options found for CRCW0603185J200RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603185J200RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC16-185JTP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CRCW0603185J200RT6 vs RMC16-185JTP
CR16-185JL Fixed Resistor ASJ Holdings Limited CRCW0603185J200RT6 vs CR16-185JL
NRC-AS06J185TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, NIC Components Corp CRCW0603185J200RT6 vs NRC-AS06J185TRQYF
RK73B1JTBK185J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CRCW0603185J200RT6 vs RK73B1JTBK185J
CR-03JLD---1M8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW0603185J200RT6 vs CR-03JLD---1M8
CRCW06031M80JNTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW0603185J200RT6 vs CRCW06031M80JNTA
MR06X185JTL Fixed Resistor, Metal Glaze/thick Film, 0.055W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW0603185J200RT6 vs MR06X185JTL
MR06W185JBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW0603185J200RT6 vs MR06W185JBL
RK73B1JLTDD185J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603185J200RT6 vs RK73B1JLTDD185J
RK73B1JRTBK185J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CRCW0603185J200RT6 vs RK73B1JRTBK185J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603185J200RT6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603185J200RT6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603185J200RT6 would you like to use for your alert(s)?
  • Please alert me when CRCW0603185J200RT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603185J200RT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603185J200RT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603185J200RT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603185J200RT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603185J200RT6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: