CRCW0603180KJNTABC
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of CRCW0603180KJNTABC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for CRCW0603180KJNTABC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0603180KJNTABC by Vishay Intertechnologies

CRCW0603180KJNTABC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603180KJNTABC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for CRCW0603180KJNTABC

This table gives cross-reference parts and alternative options found for CRCW0603180KJNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603180KJNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-JW-184EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CRCW0603180KJNTABC vs CR0603-JW-184EPF
CR0603-16W-184JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CRCW0603180KJNTABC vs CR0603-16W-184JT-13
RK73B1JRTTD184J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW0603180KJNTABC vs RK73B1JRTTD184J
CR0603-JW-184ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW0603180KJNTABC vs CR0603-JW-184ELF
CR0603-16W-184JPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CRCW0603180KJNTABC vs CR0603-16W-184JPT
ERJ3GEYJ184V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW0603180KJNTABC vs ERJ3GEYJ184V
CR0603-10W-184JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRCW0603180KJNTABC vs CR0603-10W-184JT
CRCW0603180KJNEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0603180KJNTABC vs CRCW0603180KJNEA
RMCF0603JB180K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0603180KJNTABC vs RMCF0603JB180K
RMCF0603GT180K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW0603180KJNTABC vs RMCF0603GT180K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603180KJNTABC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603180KJNTABC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0603180KJNTABC would you like to use for your alert(s)?
  • Please alert me when CRCW0603180KJNTABC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603180KJNTABC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603180KJNTABC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603180KJNTABC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603180KJNTABC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603180KJNTABC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: