Part Details for CRCW060317K8FKTA by Vishay Intertechnologies
Overview of CRCW060317K8FKTA by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060317K8FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3977
|
Newark | Res, Thick Film, 17K8, 1%, 0.1W, 0603, Reel, Resistance:17.8Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060317K8FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060317K8FKTA
|
Avnet Americas | CRCW0603 17.8K 1% 100 RT1 - Tape and Reel (Alt: CRCW060317K8FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
71-CRCW0603-17.8K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 17.8Kohms 1% RoHS: Not Compliant | 18687 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
V79:2366_26231943
|
Arrow Electronics | Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1929 | Americas - 4376 |
|
$0.0085 / $0.0210 | Buy Now |
|
Future Electronics | CRCW0603 17.8K 1% 100 RT1 RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0182 | Buy Now |
DISTI #
59384192
|
Verical | Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 676 Package Multiple: 1 Date Code: 1929 | Americas - 4376 |
|
$0.0085 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4385 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17800 ohm, SURFACE MOUNT, 0603 | 23482 |
|
$0.0105 / $0.0648 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17800 ohm, SURFACE MOUNT, 0603 | 3508 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for CRCW060317K8FKTA
CRCW060317K8FKTA CAD Models
CRCW060317K8FKTA Part Data Attributes
|
CRCW060317K8FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060317K8FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060317K8FKTA
This table gives cross-reference parts and alternative options found for CRCW060317K8FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060317K8FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X1782FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060317K8FKTA vs MR06X1782FBL |
WCR0603-17K8FA | Fixed Resistor, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW060317K8FKTA vs WCR0603-17K8FA |
RC0603FR-0717K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060317K8FKTA vs RC0603FR-0717K8L |
RMCF0603FG17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060317K8FKTA vs RMCF0603FG17K8 |
CR0603-10W-1782FPT | Fixed Resistor, 0.1W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | CRCW060317K8FKTA vs CR0603-10W-1782FPT |
232270471783L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060317K8FKTA vs 232270471783L |
RTT031782FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060317K8FKTA vs RTT031782FP3 |
RTT031782FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | CRCW060317K8FKTA vs RTT031782FTP |
RC0603FR-0717K8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060317K8FKTA vs RC0603FR-0717K8P |
NRC-AS06F1782TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW060317K8FKTA vs NRC-AS06F1782TRF |