CRCW0603169KDKTCP
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW0603169KDKTCP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CRCW0603169KDKTCP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0603169KDKTCP by Vishay Intertechnologies

CRCW0603169KDKTCP
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 75, SEMI-PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
169000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW0603169KDKTCP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW0603169KDKTCP

This table gives cross-reference parts and alternative options found for CRCW0603169KDKTCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603169KDKTCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP0603169K0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603169KDKTCP vs CDP0603169K0.5%100PPM/KNP10
RK73H1JGTP1693D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603169KDKTCP vs RK73H1JGTP1693D
CR0603-16W-1693DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CRCW0603169KDKTCP vs CR0603-16W-1693DPT-13
RK73H1JLTDD1693D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW0603169KDKTCP vs RK73H1JLTDD1693D
RCG0603169KDKEL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603169KDKTCP vs RCG0603169KDKEL
CR16-1693-DY Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited CRCW0603169KDKTCP vs CR16-1693-DY
RC0603DR-13169KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603169KDKTCP vs RC0603DR-13169KL
AC0603DR-13169KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW0603169KDKTCP vs AC0603DR-13169KL
CDF0603169K0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CRCW0603169KDKTCP vs CDF0603169K0.5%100PPM/KNP20
RGC0603DTD169K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0603169KDKTCP vs RGC0603DTD169K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0603169KDKTCP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0603169KDKTCP by Vishay Intertechnologies

  • Please alert me when CRCW0603169KDKTCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0603169KDKTCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0603169KDKTCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0603169KDKTCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0603169KDKTCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0603169KDKTCP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: